
5401 | |
---|---|
DigiKey Part Number | 1956-5401-ND |
Manufacturer | |
Manufacturer Product Number | 5401 |
Description | CAP TRIMMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | - | |
Adjustment Type | - | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 947,77000 Kč | 947,77 Kč |
20 | 759,04500 Kč | 15 180,90 Kč |
60 | 721,02350 Kč | 43 261,41 Kč |
100 | 706,95770 Kč | 70 695,77 Kč |
Unit Price without VAT: | 947,77000 Kč |
---|---|
Unit Price with VAT: | 1 146,80170 Kč |