RF Power Divider 8 GHz ~ 50 GHz Isolation (Min) 15dB, 17dB Return Loss, 10° Imbalance (Max) 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDW09692-T

DigiKey Part Number
1761-PDW09692-TTR-ND - Tape & Reel (TR)
1761-PDW09692-TCT-ND - Cut Tape (CT)
1761-PDW09692-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDW09692-T
Description
POWER DIVIDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 8 GHz ~ 50 GHz Isolation (Min) 15dB, 17dB Return Loss, 10° Imbalance (Max) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
1.5dB
Frequency
8 GHz ~ 50 GHz
Specifications
Isolation (Min) 15dB, 17dB Return Loss, 10° Imbalance (Max)
Size / Dimension
0.900" L x 0.220" W x 0.010" H (22.86mm x 5.58mm x 0.25mm)
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 455,16000 Kč1 455,16 Kč
101 277,53900 Kč12 775,39 Kč
251 216,08640 Kč30 402,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 070,47380 Kč107 047,38 Kč
2001 034,01395 Kč206 802,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 455,16000 Kč
Unit Price with VAT:1 760,74360 Kč