RF Power Divider 18 GHz ~ 20 GHz Isolation (Min) 15dB, 15dB Return Loss, 5° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDW07691

DigiKey Part Number
1761-1120-ND
Manufacturer
Manufacturer Product Number
PDW07691
Description
RF POWER DVDR 18GHZ-20GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 18 GHz ~ 20 GHz Isolation (Min) 15dB, 15dB Return Loss, 5° Imbalance (Max) Module
Datasheet
 Datasheet
EDA/CAD Models
PDW07691 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.5dB
Frequency
18 GHz ~ 20 GHz
Specifications
Isolation (Min) 15dB, 15dB Return Loss, 5° Imbalance (Max)
Size / Dimension
0.100" L x 0.100" W x 0.015" H (2.54mm x 2.54mm x 0.38mm)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1675,72000 Kč675,72 Kč
10551,51200 Kč5 515,12 Kč
25508,66400 Kč12 716,60 Kč
50478,46460 Kč23 923,23 Kč
100450,03120 Kč45 003,12 Kč
250414,97256 Kč103 743,14 Kč
500413,39812 Kč206 699,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:675,72000 Kč
Unit Price with VAT:817,62120 Kč