PDW07691 - Power Divider 18GHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB07691

DigiKey Part Number
1761-DEB07691-ND
Manufacturer
Manufacturer Product Number
DEB07691
Description
EVAL BOARD FOR PDW07691
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PDW07691 - Power Divider 18GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Divider
Frequency
18GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PDW07691
Note
-
RF Type
-
RF Frequency
18GHz ~ 20GHz
Function
Power Divider
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 460,92000 Kč11 460,92 Kč
109 903,95900 Kč99 039,59 Kč
Manufacturers Standard Package
Unit Price without VAT:11 460,92000 Kč
Unit Price with VAT:13 867,71320 Kč