
PDR06380-T | |
|---|---|
DigiKey Part Number | 1761-PDR06380-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDR06380-T |
Description | RESISTANCE POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 40 GHz 20dB Return Loss 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 0 Hz ~ 40 GHz | |
Specifications | 20dB Return Loss | |
Size / Dimension | 0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm) | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 379,36000 Kč | 37 936,00 Kč |
| 200 | 365,64465 Kč | 73 128,93 Kč |
| 300 | 357,99843 Kč | 107 399,53 Kč |
| 500 | 348,74018 Kč | 174 370,09 Kč |
| Unit Price without VAT: | 379,36000 Kč |
|---|---|
| Unit Price with VAT: | 459,02560 Kč |


