
PDR06120-T | |
---|---|
DigiKey Part Number | 1761-PDR06120-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDR06120-T |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 40 GHz 20dB Return Loss 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 0 Hz ~ 40 GHz | |
Specifications | 20dB Return Loss | |
Size / Dimension | 0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm) | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 544,63580 Kč | 54 463,58 Kč |
200 | 525,34095 Kč | 105 068,19 Kč |
300 | 514,58433 Kč | 154 375,30 Kč |
Unit Price without VAT: | 544,63580 Kč |
---|---|
Unit Price with VAT: | 659,00932 Kč |