
P62CD0R7B5ST | |
|---|---|
DigiKey Part Number | 1761-P62CD0R7B5STTR-ND - Tape & Reel (TR) 1761-P62CD0R7B5STCT-ND - Cut Tape (CT) 1761-P62CD0R7B5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P62CD0R7B5ST |
Description | BROADBAND CAPACITOR, 0.7 PF, 060 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF 50V Ceramic Capacitor N20 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.058" L x 0.020" W (1.47mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,25000 Kč | 129,25 Kč |
| 10 | 94,87200 Kč | 948,72 Kč |
| 50 | 81,16040 Kč | 4 058,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,91880 Kč | 7 691,88 Kč |
| 200 | 73,42765 Kč | 14 685,53 Kč |
| 300 | 71,67877 Kč | 21 503,63 Kč |
| 500 | 69,74076 Kč | 34 870,38 Kč |
| 700 | 68,60736 Kč | 48 025,15 Kč |
| 1 000 | 67,51703 Kč | 67 517,03 Kč |
| 1 200 | 67,00004 Kč | 80 400,05 Kč |
| 2 400 | 65,25939 Kč | 156 622,54 Kč |
| 2 500 | 65,16718 Kč | 162 917,95 Kč |
| Unit Price without VAT: | 129,25000 Kč |
|---|---|
| Unit Price with VAT: | 156,39250 Kč |


