
MILLI-CAP-KIT | |
|---|---|
DigiKey Part Number | 1761-MILLI-CAP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MILLI-CAP-KIT |
Description | MILLI-CAP BROADBAND BLOCKING KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 82µF 50V Surface Mount, MLCC 33 Pieces (11 Values - 3 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 82µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.1pF, ±0.25pF, 20%, -20%, +80% | |
Applications | General Purpose | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Quantity | 33 Pieces (11 Values - 3 Each) | |
Packages Included | 0201, 0402, 0502, 0603 (0603, 1005, 1406, 1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 363,80000 Kč | 4 363,80 Kč |
| 10 | 3 788,58500 Kč | 37 885,85 Kč |
| Unit Price without VAT: | 4 363,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 280,19800 Kč |





