0.7 pF 50V Ceramic Capacitor N20 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P62CD0R7B5ST

DigiKey Part Number
1761-P62CD0R7B5STTR-ND - Tape & Reel (TR)
1761-P62CD0R7B5STCT-ND - Cut Tape (CT)
1761-P62CD0R7B5STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P62CD0R7B5ST
Description
BROADBAND CAPACITOR, 0.7 PF, 060
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.7 pF 50V Ceramic Capacitor N20 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.058" L x 0.020" W (1.47mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
10206,87200 Kč2 068,72 Kč
50182,17440 Kč9 108,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500161,58506 Kč80 792,53 Kč
1 000157,57277 Kč157 572,77 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč