
P62BNL820MA02636T | |
|---|---|
DigiKey Part Number | 1761-P62BNL820MA02636TTR-ND - Tape & Reel (TR) 1761-P62BNL820MA02636TCT-ND - Cut Tape (CT) 1761-P62BNL820MA02636TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P62BNL820MA02636T |
Description | CAP ARRAY 82PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82pF, 0.1µF Bussed Capacitor 2 Array 25 V X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 82pF, 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0602 (1505 Metric) | |
Size / Dimension | 0.058" L x 0.020" W (1.47mm x 0.51mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 318,47700 Kč | 3 184,77 Kč |
| 50 | 284,72020 Kč | 14 236,01 Kč |
| 100 | 275,97040 Kč | 27 597,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 242,82329 Kč | 971 293,16 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |











