


P62BNL820M5ST | |
|---|---|
DigiKey Part Number | 1761-P62BNL820M5STTR-ND - Tape & Reel (TR) 1761-P62BNL820M5STCT-ND - Cut Tape (CT) 1761-P62BNL820M5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P62BNL820M5ST |
Description | MILLI-CAP - SMD MILLIMETER WAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF 50V Ceramic Capacitor BN 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.058" L x 0.020" W (1.47mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 206,87200 Kč | 2 068,72 Kč |
| 50 | 182,17440 Kč | 9 108,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 174,53120 Kč | 17 453,12 Kč |
| 200 | 168,23600 Kč | 33 647,20 Kč |
| 300 | 165,08207 Kč | 49 524,62 Kč |
| 500 | 161,58506 Kč | 80 792,53 Kč |
| 700 | 159,54010 Kč | 111 678,07 Kč |
| 1 000 | 157,57277 Kč | 157 572,77 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |


