
P42NR2R0K5ST | |
|---|---|
DigiKey Part Number | 1761-P42NR2R0K5STTR-ND - Tape & Reel (TR) 1761-P42NR2R0K5STCT-ND - Cut Tape (CT) 1761-P42NR2R0K5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P42NR2R0K5ST |
Description | BROADBAND CAPACITOR, 2 PF, 0402, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 pF 50V Ceramic Capacitor N1500 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.038" L x 0.020" W (0.97mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 177,64300 Kč | 1 776,43 Kč |
| 50 | 155,54900 Kč | 7 777,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,71410 Kč | 14 871,41 Kč |
| 200 | 143,08350 Kč | 28 616,70 Kč |
| 300 | 140,26243 Kč | 42 078,73 Kč |
| 500 | 137,13500 Kč | 68 567,50 Kč |
| 700 | 135,30631 Kč | 94 714,42 Kč |
| 1 000 | 133,54686 Kč | 133 546,86 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |


