2 pF 50V Ceramic Capacitor N1500 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42NR2R0K5ST

DigiKey Part Number
1761-P42NR2R0K5STTR-ND - Tape & Reel (TR)
1761-P42NR2R0K5STCT-ND - Cut Tape (CT)
1761-P42NR2R0K5STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P42NR2R0K5ST
Description
BROADBAND CAPACITOR, 2 PF, 0402,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 pF 50V Ceramic Capacitor N1500 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.038" L x 0.020" W (0.97mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
10177,64300 Kč1 776,43 Kč
50155,54900 Kč7 777,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100148,71410 Kč14 871,41 Kč
200143,08350 Kč28 616,70 Kč
300140,26243 Kč42 078,73 Kč
500137,13500 Kč68 567,50 Kč
700135,30631 Kč94 714,42 Kč
1 000133,54686 Kč133 546,86 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč