


P42BNL820Z5ST | |
|---|---|
DigiKey Part Number | 1761-P42BNL820Z5STTR-ND - Tape & Reel (TR) 1761-P42BNL820Z5STCT-ND - Cut Tape (CT) 1761-P42BNL820Z5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P42BNL820Z5ST |
Description | CAP CER 82PF 50V BN 0402 EPOXY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF -20%, +80% 50V Ceramic Capacitor BN 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 168,40400 Kč | 16 840,40 Kč |
| 200 | 162,26415 Kč | 32 452,83 Kč |
| 300 | 159,18793 Kč | 47 756,38 Kč |
| 500 | 155,77744 Kč | 77 888,72 Kč |
| 700 | 153,78186 Kč | 107 647,30 Kč |
| 1 000 | 151,86342 Kč | 151 863,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 199,94300 Kč | 1 999,43 Kč |
| 50 | 175,86240 Kč | 8 793,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 199,94300 Kč | 1 999,43 Kč |
| 50 | 175,86240 Kč | 8 793,12 Kč |
| 100 | 168,40400 Kč | 16 840,40 Kč |
| 500 | 163,52612 Kč | 81 763,06 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |


