


| P42BNL820Z5ST | |
|---|---|
| DigiKey Part Number | 1761-P42BNL820Z5STTR-ND - Tape & Reel (TR) 1761-P42BNL820Z5STCT-ND - Cut Tape (CT) 1761-P42BNL820Z5STDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P42BNL820Z5ST | 
| Description | CAP CER 82PF 50V BN 0402 EPOXY | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 82 pF -20%, +80% 50V Ceramic Capacitor BN 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.56mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 104,45000 Kč | 104,45 Kč | 
| 10 | 75,50500 Kč | 755,05 Kč | 
| 50 | 69,04680 Kč | 3 452,34 Kč | 
| 100 | 60,44560 Kč | 6 044,56 Kč | 
| 500 | 56,34472 Kč | 28 172,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 48,54855 Kč | 242 742,75 Kč | 
| Unit Price without VAT: | 104,45000 Kč | 
|---|---|
| Unit Price with VAT: | 126,38450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic