


P21BNL300M5ST | |
|---|---|
DigiKey Part Number | 1761-P21BNL300M5STTR-ND - Tape & Reel (TR) 1761-P21BNL300M5STCT-ND - Cut Tape (CT) 1761-P21BNL300M5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P21BNL300M5ST |
Description | CAP CER 30PF 50V BN 0201 EPOXY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±20% 50V Ceramic Capacitor BN 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.36mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 143,60500 Kč | 1 436,05 Kč |
| 50 | 124,72820 Kč | 6 236,41 Kč |
| 100 | 118,88020 Kč | 11 888,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,98424 Kč | 54 492,12 Kč |
| 1 000 | 105,91748 Kč | 105 917,48 Kč |
| 1 500 | 104,38064 Kč | 156 570,96 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |


