0.5 pF ±0.1pF 50V Ceramic Capacitor CF 0502 (1406 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.1pF 50V Ceramic Capacitor CF 0502 (1406 Metric)
Milli-Cap® Broadband Blocking Capacitors | Datasheet Preview

P02CF0R5B5ST

DigiKey Part Number
1761-P02CF0R5B5STTR-ND - Tape & Reel (TR)
1761-P02CF0R5B5STCT-ND - Cut Tape (CT)
1761-P02CF0R5B5STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P02CF0R5B5ST
Description
CAP CER 0.5PF 50V CF 0502 EPOXY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor CF 0502 (1406 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0502 (1406 Metric)
Size / Dimension
0.054" L x 0.020" W (1.37mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10146,83900 Kč1 468,39 Kč
50127,63840 Kč6 381,92 Kč
100121,69600 Kč12 169,60 Kč
500115,01444 Kč57 507,22 Kč
Manufacturers Standard Package
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10077,35030 Kč7 735,03 Kč
20073,79745 Kč14 759,49 Kč
30072,01753 Kč21 605,26 Kč
50070,04554 Kč35 022,77 Kč
70068,89174 Kč48 224,22 Kč
1 00067,78238 Kč67 782,38 Kč
Manufacturers Standard Package
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč