


P02CD0R7B5ST | |
|---|---|
DigiKey Part Number | 1761-P02CD0R7B5STTR-ND - Tape & Reel (TR) 1761-P02CD0R7B5STCT-ND - Cut Tape (CT) 1761-P02CD0R7B5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P02CD0R7B5ST |
Description | CAP CER 0.7PF 50V CD 0502 EPOXY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor CD 0502 (1406 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0502 (1406 Metric) | |
Size / Dimension | 0.054" L x 0.020" W (1.37mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 50 | 81,66540 Kč | 4 083,27 Kč |
| 100 | 77,35030 Kč | 7 735,03 Kč |
| 500 | 70,04554 Kč | 35 022,77 Kč |
| 1 000 | 70,03673 Kč | 70 036,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,35030 Kč | 7 735,03 Kč |
| 200 | 73,79745 Kč | 14 759,49 Kč |
| 300 | 72,01753 Kč | 21 605,26 Kč |
| 500 | 70,04554 Kč | 35 022,77 Kč |
| 700 | 68,89174 Kč | 48 224,22 Kč |
| 1 000 | 67,78238 Kč | 67 782,38 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |


