0.7 pF ±0.1pF 50V Ceramic Capacitor CD 0502 (1406 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.1pF 50V Ceramic Capacitor CD 0502 (1406 Metric)
Milli-Cap® Broadband Blocking Capacitors | Datasheet Preview

P02CD0R7B5ST

DigiKey Part Number
1761-P02CD0R7B5STTR-ND - Tape & Reel (TR)
1761-P02CD0R7B5STCT-ND - Cut Tape (CT)
1761-P02CD0R7B5STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P02CD0R7B5ST
Description
CAP CER 0.7PF 50V CD 0502 EPOXY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor CD 0502 (1406 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0502 (1406 Metric)
Size / Dimension
0.054" L x 0.020" W (1.37mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,25000 Kč117,25 Kč
1085,50500 Kč855,05 Kč
5072,83720 Kč3 641,86 Kč
10068,91560 Kč6 891,56 Kč
50065,05714 Kč32 528,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00057,13165 Kč228 526,60 Kč
Manufacturers Standard Package
Unit Price without VAT:117,25000 Kč
Unit Price with VAT:141,87250 Kč