


P02BNL820Z5ST | |
|---|---|
DigiKey Part Number | 1761-P02BNL820Z5STTR-ND - Tape & Reel (TR) 1761-P02BNL820Z5STCT-ND - Cut Tape (CT) 1761-P02BNL820Z5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P02BNL820Z5ST |
Description | CAP CER 82PF 50V BN 0502 EPOXY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF -20%, +80% 50V Ceramic Capacitor BN 0502 (1406 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0502 (1406 Metric) | |
Size / Dimension | 0.054" L x 0.020" W (1.37mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,25000 Kč | 117,25 Kč |
| 10 | 87,37900 Kč | 873,79 Kč |
| 50 | 79,74160 Kč | 3 987,08 Kč |
| 100 | 70,48800 Kč | 7 048,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,77420 Kč | 16 193,55 Kč |
| 500 | 62,27726 Kč | 31 138,63 Kč |
| 750 | 61,02620 Kč | 45 769,65 Kč |
| 1 250 | 59,63903 Kč | 74 548,79 Kč |
| 1 750 | 58,82826 Kč | 102 949,46 Kč |
| 2 500 | 58,04756 Kč | 145 118,90 Kč |
| 3 000 | 57,67805 Kč | 173 034,15 Kč |
| Unit Price without VAT: | 117,25000 Kč |
|---|---|
| Unit Price with VAT: | 141,87250 Kč |


