B150OG0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100XHXS

DigiKey Part Number
1761-1045-ND
Manufacturer
Manufacturer Product Number
H100XHXS
Description
RF FILTER HI PASS 16.75GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.75GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
16.75GHz Center
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.450" L x 0.175" W (11.43mm x 4.45mm)
Height (Max)
0.083" (2.11mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 512,51000 Kč2 512,51 Kč
102 050,35900 Kč20 503,59 Kč
251 907,50320 Kč47 687,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 512,51000 Kč
Unit Price with VAT:3 040,13710 Kč