
FPC06078 | |
|---|---|
DigiKey Part Number | 1761-1031-ND |
Manufacturer | |
Manufacturer Product Number | FPC06078 |
Description | RF DIR COUPLER 12GHZ-18GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12GHz ~ 18GHz 22dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FPC06078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12GHz ~ 18GHz | |
Coupling Factor | 22dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,31000 Kč | 873,31 Kč |
| 10 | 712,69300 Kč | 7 126,93 Kč |
| 25 | 657,32120 Kč | 16 433,03 Kč |
| 50 | 618,28200 Kč | 30 914,10 Kč |
| 100 | 581,51860 Kč | 58 151,86 Kč |
| 250 | 551,19752 Kč | 137 799,38 Kč |
| Unit Price without VAT: | 873,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,70510 Kč |





