
FPC06078-T | |
|---|---|
DigiKey Part Number | 1761-FPC06078-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06078-T |
Description | TF COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12GHz ~ 18GHz 22dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12GHz ~ 18GHz | |
Coupling Factor | 22dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 653,27830 Kč | 65 327,83 Kč |
| 200 | 630,36120 Kč | 126 072,24 Kč |
| 300 | 617,58383 Kč | 185 275,15 Kč |
| Unit Price without VAT: | 653,27830 Kč |
|---|---|
| Unit Price with VAT: | 790,46674 Kč |


