
FHC10292-T | |
|---|---|
DigiKey Part Number | 1761-FHC10292-TTR-ND - Tape & Reel (TR) 1761-FHC10292-TCT-ND - Cut Tape (CT) 1761-FHC10292-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHC10292-T |
Description | 6.0-18.0GHZ SURFACE MOUNT QUADRA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 3dB 50W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | 50W | |
Isolation | 15dB | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 646,83000 Kč | 2 646,83 Kč |
| 10 | 2 160,02500 Kč | 21 600,25 Kč |
| 25 | 2 019,74760 Kč | 50 493,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2 019,74752 Kč | 252 468,44 Kč |
| Unit Price without VAT: | 2 646,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 202,66430 Kč |




