
DEB-B083LB6S | |
|---|---|
DigiKey Part Number | 1761-DEB-B083LB6S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-B083LB6S |
Description | B083LB6S EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | B083LB6S - Filter 8.25GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Knowles Dielectric Labs | Utilized IC / Part B083LB6S |
Packaging Bulk | RF Frequency 8.25GHz |
Part Status Active | Function Filter |
Type Filter | Base Product Number |
Frequency 8.25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 562,71000 Kč | 11 562,71 Kč |
| 10 | 10 011,16100 Kč | 100 111,61 Kč |
| Unit Price without VAT: | 11 562,71000 Kč |
|---|---|
| Unit Price with VAT: | 13 990,87910 Kč |



