
B083LB6S-T | |
|---|---|
DigiKey Part Number | 1761-B083LB6S-TTR-ND - Tape & Reel (TR) 1761-B083LB6S-TCT-ND - Cut Tape (CT) 1761-B083LB6S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B083LB6S-T |
Description | RF FILTER BAND PASS 8.25GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, No Lead |
Part Status Active | Size / Dimension 0.450" L x 0.200" W (11.43mm x 5.08mm) |
Frequency 8.25GHz Center | Height (Max) 0.103" (2.62mm) |
Bandwidth 500MHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 577,74000 Kč | 2 577,74 Kč |
| 10 | 2 274,45900 Kč | 22 744,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1 858,22504 Kč | 232 278,13 Kč |
| Unit Price without VAT: | 2 577,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 119,06540 Kč |




