B080MB5S - Filter 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB-B080MB5S

DigiKey Part Number
1761-DEB-B080MB5S-ND
Manufacturer
Manufacturer Product Number
DEB-B080MB5S
Description
EVAL BOARD FOR B080MB5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
B080MB5S - Filter 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
B080MB5S
Note
-
RF Type
-
RF Frequency
8GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 728,22000 Kč11 728,22 Kč
1010 163,55700 Kč101 635,57 Kč
Manufacturers Standard Package
Unit Price without VAT:11 728,22000 Kč
Unit Price with VAT:14 191,14620 Kč