8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B080MB5S-T

DigiKey Part Number
1761-B080MB5S-TTR-ND - Tape & Reel (TR)
1761-B080MB5S-TCT-ND - Cut Tape (CT)
1761-B080MB5S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B080MB5S-T
Description
RF FILTER BAND PASS 8GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.500" L x 0.180" W (12.70mm x 4.57mm)
Height (Max)
0.103" (2.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 713,99000 Kč2 713,99 Kč
102 407,92500 Kč24 079,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 967,25010 Kč196 725,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 713,99000 Kč
Unit Price with VAT:3 283,92790 Kč