
DEB-B028RF2S | |
|---|---|
DigiKey Part Number | 1761-DEB-B028RF2S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-B028RF2S |
Description | EVAL BOARD FOR B028RF2S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | B028RF2S - Filter 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 2.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | B028RF2S | |
Note | - | |
RF Type | - | |
RF Frequency | 2.8GHz | |
Function | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 867,57000 Kč | 12 867,57 Kč |
| 10 | 11 278,02600 Kč | 112 780,26 Kč |
| Unit Price without VAT: | 12 867,57000 Kč |
|---|---|
| Unit Price with VAT: | 15 569,75970 Kč |


