


B028RF2S-T | |
|---|---|
DigiKey Part Number | 1761-B028RF2S-TTR-ND - Tape & Reel (TR) 1761-B028RF2S-TCT-ND - Cut Tape (CT) 1761-B028RF2S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B028RF2S-T |
Description | RF FILTER BAND PASS 2.8GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 3.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.8GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.400" W (11.43mm x 10.16mm) | |
Height (Max) | 0.113" (2.87mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 237,19000 Kč | 4 237,19 Kč |
| 10 | 3 969,29400 Kč | 39 692,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 242,87860 Kč | 324 287,86 Kč |
| Unit Price without VAT: | 4 237,19000 Kč |
|---|---|
| Unit Price with VAT: | 5 126,99990 Kč |



