B024RF2S - Filter 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB-B024RF2S

DigiKey Part Number
1761-DEB-B024RF2S-ND
Manufacturer
Manufacturer Product Number
DEB-B024RF2S
Description
EVAL BOARD FOR B024RF2S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
B024RF2S - Filter 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
B024RF2S
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 859,60000 Kč12 859,60 Kč
1011 270,15200 Kč112 701,52 Kč
Manufacturers Standard Package
Unit Price without VAT:12 859,60000 Kč
Unit Price with VAT:15 560,11600 Kč