2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.08GHz Bandwidth 3.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B024RF2S-T

DigiKey Part Number
1761-B024RF2S-TTR-ND - Tape & Reel (TR)
1761-B024RF2S-TCT-ND - Cut Tape (CT)
1761-B024RF2S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B024RF2S-T
Description
RF FILTER BAND PASS 2.4GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.08GHz Bandwidth 3.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz Center
Bandwidth
1.08GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height (Max)
0.113" (2.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14 227,53000 Kč4 227,53 Kč
103 959,00500 Kč39 590,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003 234,47940 Kč323 447,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4 227,53000 Kč
Unit Price with VAT:5 115,31130 Kč