28GHz Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 1.5dB 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28GHz Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 1.5dB 10-SMD, No Lead
High Frequency 5G SMD Filters | Datasheet Preview

B280LB0S

DigiKey Part Number
1761-1025-ND
Manufacturer
Manufacturer Product Number
B280LB0S
Description
28.0GHZ SMD BANDPASS FILTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28GHz Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 1.5dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.5dB
Manufacturer
Knowles Dielectric Labs
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
10-SMD, No Lead
Part Status
Active
Size / Dimension
0.350" L x 0.120" W (8.89mm x 3.05mm)
Frequency
28GHz
Height (Max)
0.098" (2.49mm)
Bandwidth
2GHz
Base Product Number
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 093,08000 Kč2 093,08 Kč
101 708,18700 Kč17 081,87 Kč
251 575,27840 Kč39 381,96 Kč
501 481,52640 Kč74 076,32 Kč
1001 469,86000 Kč146 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 093,08000 Kč
Unit Price with VAT:2 532,62680 Kč