
B138MB1S | |
|---|---|
DigiKey Part Number | 1761-B138MB1S-ND |
Manufacturer | |
Manufacturer Product Number | B138MB1S |
Description | 13.75GHZ SMD BANDPASS FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.75GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B138MB1S Models |
Category | Insertion Loss 3dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.400" L x 0.200" W (10.16mm x 5.08mm) |
Frequency 13.75GHz | Height (Max) 0.098" (2.49mm) |
Bandwidth 1GHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 902,13000 Kč | 2 902,13 Kč |
| 10 | 2 368,21700 Kč | 23 682,17 Kč |
| 25 | 2 183,82560 Kč | 54 595,64 Kč |
| 50 | 2 120,79800 Kč | 106 039,90 Kč |
| Unit Price without VAT: | 2 902,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 511,57730 Kč |


