New at DigiKey
H1xxXHXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B098QC5S

DigiKey Part Number
1761-B098QC5S-ND
Manufacturer
Manufacturer Product Number
B098QC5S
Description
B098QC5S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
10GHz Center
Bandwidth
4GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.450" L x 0.180" W (11.43mm x 4.57mm)
Height (Max)
0.153" (3.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
253 014,88200 Kč75 372,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 014,88200 Kč
Unit Price with VAT:3 648,00722 Kč