New at DigiKey
H1xxXHXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B098QC5S-T

DigiKey Part Number
1761-B098QC5S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B098QC5S-T
Description
B098QC5S -T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10GHz Center
Bandwidth
4GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.450" L x 0.180" W (11.43mm x 4.57mm)
Height (Max)
0.153" (3.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1252 576,78272 Kč322 097,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 576,78272 Kč
Unit Price with VAT:3 117,90709 Kč