4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B040RG9S-T

DigiKey Part Number
1761-B040RG9S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B040RG9S-T
Description
B040RG9S-T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
4GHz Center
Bandwidth
4GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.620" L x 0.280" W (15.75mm x 7.11mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004 278,34250 Kč427 834,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 278,34250 Kč
Unit Price with VAT:5 176,79443 Kč