Image for B040JC6S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B040JC6S

DigiKey Part Number
1761-B040JC6S-ND
Manufacturer
Manufacturer Product Number
B040JC6S
Description
RF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3.5dB 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
4GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.350" L x 0.210" W (8.89mm x 5.33mm)
Height (Max)
0.098" (2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 847,88400 Kč38 478,84 Kč
Unit Price without VAT:3 847,88400 Kč
Unit Price with VAT:4 655,93964 Kč