
B040JC6S-T | |
|---|---|
DigiKey Part Number | 1761-B040JC6S-TTR-ND - Tape & Reel (TR) 1761-B040JC6S-TCT-ND - Cut Tape (CT) 1761-B040JC6S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B040JC6S-T |
Description | DLI FILTER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.210" W (8.89mm x 5.33mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 070,25000 Kč | 4 070,25 Kč |
| 10 | 3 794,19200 Kč | 37 941,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 099,82980 Kč | 309 982,98 Kč |
| Unit Price without VAT: | 4 070,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 925,00250 Kč |



