RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEQ05472-T

DigiKey Part Number
1761-AEQ05472-TTR-ND - Tape & Reel (TR)
1761-AEQ05472-TCT-ND - Cut Tape (CT)
1761-AEQ05472-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEQ05472-T
Description
RF IC GAIN EQUALIZER 18GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Gain Equalizer
Frequency
DC ~ 18GHz
RF Type
ECCM, ECM, EW
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
10203,63900 Kč2 036,39 Kč
25187,82280 Kč4 695,57 Kč
50176,68140 Kč8 834,07 Kč
100166,19500 Kč16 619,50 Kč
Manufacturers Standard Package
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100166,19500 Kč16 619,50 Kč
200156,32800 Kč31 265,60 Kč
300150,82583 Kč45 247,75 Kč
500144,16428 Kč72 082,14 Kč
700139,93487 Kč97 954,41 Kč
1 000135,58346 Kč135 583,46 Kč
Manufacturers Standard Package
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč