
YME MF 12 A | |
---|---|
DigiKey Part Number | 3746-YMEMF12A-ND |
Manufacturer | |
Manufacturer Product Number | YME MF 12 A |
Description | STEEL KEYBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver PS/2, USB 12 Key Number Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 12 | |
Interface | PS/2, USB | |
Features | IP65 | |
Color | Silver | |
Size / Dimension | 4.134" L x 3.150" W (105.00mm x 80.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 001,92000 Kč | 1 001,92 Kč |
10 | 888,77400 Kč | 8 887,74 Kč |
25 | 847,42280 Kč | 21 185,57 Kč |
50 | 817,42760 Kč | 40 871,38 Kč |
100 | 788,49880 Kč | 78 849,88 Kč |
250 | 751,83136 Kč | 187 957,84 Kč |
Unit Price without VAT: | 1 001,92000 Kč |
---|---|
Unit Price with VAT: | 1 212,32320 Kč |