
YDP EI 420 | |
|---|---|
DigiKey Part Number | 3746-YDPEI420-ND |
Manufacturer | |
Manufacturer Product Number | YDP EI 420 |
Description | E-INK/PAPER DISPLAY, 4.2", 400*3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module TFT - Color I2C, SPI 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 86.40mm W x 68.20mm H | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 300 | |
Interface | I2C, SPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,30000 Kč | 633,30 Kč |
| 10 | 561,23500 Kč | 5 612,35 Kč |
| 100 | 497,35440 Kč | 49 735,44 Kč |
| Unit Price without VAT: | 633,30000 Kč |
|---|---|
| Unit Price with VAT: | 766,29300 Kč |





