


WIG-30051 | |
|---|---|
DigiKey Part Number | 1568-WIG-30051-ND |
Manufacturer | |
Manufacturer Product Number | WIG-30051 |
Description | TRMNL E-INK DASHBOARD - 7.5 INCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) USB 7.5" (190.50mm) |
Category | Touchscreen Non-Touch |
Manufacturer SparkFun Electronics | Diagonal Screen Size 7.5" (190.50mm) |
Packaging Bag | Backlight Without Backlight |
Part Status Active | Interface USB |
Display Type TFT - Electronic Paper Display (EPD) | Graphics Color Black |
Display Mode Reflective | Background Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |


