
SSP 1 CB-R | |
|---|---|
DigiKey Part Number | 3746-SSP1CB-RTR-ND - Tape & Reel (TR) 3746-SSP1CB-RCT-ND - Cut Tape (CT) 3746-SSP1CB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSP 1 CB-R |
Description | SWITCH PUSHBUTTON OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,46000 Kč | 101,46 Kč |
| 10 | 84,62100 Kč | 846,21 Kč |
| 25 | 78,39040 Kč | 1 959,76 Kč |
| 50 | 73,98240 Kč | 3 699,12 Kč |
| 100 | 69,88810 Kč | 6 988,81 Kč |
| 250 | 64,99568 Kč | 16 248,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,74064 Kč | 35 370,32 Kč |
| 1 000 | 67,71175 Kč | 67 711,75 Kč |
| 1 500 | 65,99456 Kč | 98 991,84 Kč |
| 2 500 | 63,88852 Kč | 159 721,30 Kč |
| Unit Price without VAT: | 101,46000 Kč |
|---|---|
| Unit Price with VAT: | 122,76660 Kč |



