
MTL 106 E | |
|---|---|
DigiKey Part Number | 3746-MTL106E-ND |
Manufacturer | |
Manufacturer Product Number | MTL 106 E |
Description | SWITCH TOGGLE 1-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 15.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 213,57100 Kč | 2 135,71 Kč |
| 25 | 197,86840 Kč | 4 946,71 Kč |
| 50 | 186,99980 Kč | 9 349,99 Kč |
| 100 | 177,06140 Kč | 17 706,14 Kč |
| 300 | 163,26643 Kč | 48 979,93 Kč |
| 500 | 157,65592 Kč | 78 827,96 Kč |
| 1 000 | 150,81960 Kč | 150 819,60 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |



