
MTL 106 D | |
|---|---|
DigiKey Part Number | 3746-MTL106D-ND |
Manufacturer | |
Manufacturer Product Number | MTL 106 D |
Description | SWITCH TOGGLE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 15.00mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.20mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 186,86500 Kč | 1 868,65 Kč |
| 25 | 173,10080 Kč | 4 327,52 Kč |
| 50 | 163,55300 Kč | 8 177,65 Kč |
| 100 | 154,79990 Kč | 15 479,99 Kč |
| 300 | 142,62103 Kč | 42 786,31 Kč |
| 500 | 137,65714 Kč | 68 828,57 Kč |
| 1 000 | 131,60175 Kč | 131 601,75 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |


