
MTG 106 H | |
|---|---|
DigiKey Part Number | 3746-MTG106H-ND |
Manufacturer | |
Manufacturer Product Number | MTG 106 H |
Description | SWITCH TOGGLE 1-POLE MOM OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 186,69300 Kč | 1 866,93 Kč |
| 25 | 172,94800 Kč | 4 323,70 Kč |
| 50 | 163,40640 Kč | 8 170,32 Kč |
| 100 | 154,65660 Kč | 15 465,66 Kč |
| 300 | 142,48263 Kč | 42 744,79 Kč |
| 500 | 137,51968 Kč | 68 759,84 Kč |
| 1 000 | 131,46491 Kč | 131 464,91 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |


