
MTA 106 H | |
|---|---|
DigiKey Part Number | 3746-MTA106H-ND |
Manufacturer | |
Manufacturer Product Number | MTA 106 H |
Description | SWITCH TOGGLE 1-POLE MOM OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.20mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 148,89700 Kč | 1 488,97 Kč |
| 25 | 137,92320 Kč | 3 448,08 Kč |
| 50 | 130,25900 Kč | 6 512,95 Kč |
| 100 | 123,20580 Kč | 12 320,58 Kč |
| 300 | 113,34580 Kč | 34 003,74 Kč |
| 500 | 109,31264 Kč | 54 656,32 Kč |
| 1 000 | 104,37980 Kč | 104 379,80 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |









