MTA 106 F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA 106 F

DigiKey Part Number
3746-MTA106F-ND
Manufacturer
Manufacturer Product Number
MTA 106 F
Description
SWITCH TOGGLE 1-POLE MOM - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.20mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,82000 Kč180,82 Kč
10157,60100 Kč1 576,01 Kč
25149,00880 Kč3 725,22 Kč
50142,76960 Kč7 138,48 Kč
100136,75130 Kč13 675,13 Kč
300127,66053 Kč38 298,16 Kč
500123,61738 Kč61 808,69 Kč
1 000118,31552 Kč118 315,52 Kč
Manufacturers Standard Package
Unit Price without VAT:180,82000 Kč
Unit Price with VAT:218,79220 Kč