
MSS 3122 N-R | |
---|---|
DigiKey Part Number | 3746-MSS3122N-R-ND |
Manufacturer | |
Manufacturer Product Number | MSS 3122 N-R |
Description | SWITCH SLIDE 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC), 3A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nylon | |
Switch Travel | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,57000 Kč | 64,57 Kč |
10 | 54,24100 Kč | 542,41 Kč |
25 | 50,28360 Kč | 1 257,09 Kč |
108 | 44,51065 Kč | 4 807,15 Kč |
324 | 40,75352 Kč | 13 204,14 Kč |
540 | 39,19126 Kč | 21 163,28 Kč |
1 080 | 37,25967 Kč | 40 240,44 Kč |
2 592 | 35,12226 Kč | 91 036,90 Kč |
5 076 | 33,69819 Kč | 171 052,01 Kč |
Unit Price without VAT: | 64,57000 Kč |
---|---|
Unit Price with VAT: | 78,12970 Kč |